
0630CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-2471-2-ND - Tape & Reel (TR) 308-2471-1-ND - Cut Tape (CT) 308-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-R33MC |
Description | FIXED IND 330NH 21A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 21 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,89595 Kč | 11 843,92 Kč |
| 3 000 | 7,44603 Kč | 22 338,09 Kč |
| 4 500 | 7,19518 Kč | 32 378,31 Kč |
| 7 500 | 6,89138 Kč | 51 685,35 Kč |
| 10 500 | 6,85059 Kč | 71 931,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

