0630CDMCCDS-6R8MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCCDS-6R8MC

DigiKey Part Number
308-2467-2-ND - Tape & Reel (TR)
308-2467-1-ND - Cut Tape (CT)
308-2467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCCDS-6R8MC
Description
FIXED IND 6.8UH 5A 48 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 5 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,48300 Kč124,83 Kč
10010,26820 Kč1 026,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,91550 Kč11 873,25 Kč
3 0007,46447 Kč22 393,41 Kč
4 5007,21299 Kč32 458,45 Kč
7 5006,90844 Kč51 813,30 Kč
10 5006,86755 Kč72 109,27 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč