
0630CDMCCDS-6R8MC | |
|---|---|
DigiKey Part Number | 308-2467-2-ND - Tape & Reel (TR) 308-2467-1-ND - Cut Tape (CT) 308-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-6R8MC |
Description | FIXED IND 6.8UH 5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 100 | 10,26820 Kč | 1 026,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,91550 Kč | 11 873,25 Kč |
| 3 000 | 7,46447 Kč | 22 393,41 Kč |
| 4 500 | 7,21299 Kč | 32 458,45 Kč |
| 7 500 | 6,90844 Kč | 51 813,30 Kč |
| 10 500 | 6,86755 Kč | 72 109,27 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

