
0530CDMCCDS-100MC | |
|---|---|
DigiKey Part Number | 308-2428-2-ND - Tape & Reel (TR) 308-2428-1-ND - Cut Tape (CT) 308-2428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-100MC |
Description | FIXED IND 10UH 2.8A 125 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.8 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 8,98500 Kč | 898,50 Kč |
| 1 000 | 7,38941 Kč | 7 389,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,49888 Kč | 12 997,76 Kč |
| 4 000 | 6,12858 Kč | 24 514,32 Kč |
| 6 000 | 5,92210 Kč | 35 532,60 Kč |
| 10 000 | 5,67209 Kč | 56 720,90 Kč |
| 14 000 | 5,66946 Kč | 79 372,44 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

