
CDPH4D19FNP-150MC | |
|---|---|
DigiKey Part Number | 308-1312-2-ND - Tape & Reel (TR) 308-1312-1-ND - Cut Tape (CT) 308-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDPH4D19FNP-150MC |
Description | FIXED IND 15UH 1.88A 95 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.88 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 660mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 12,63840 Kč | 1 263,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,69593 Kč | 9 695,93 Kč |
| 2 000 | 9,14337 Kč | 18 286,74 Kč |
| 3 000 | 8,83515 Kč | 26 505,45 Kč |
| 5 000 | 8,46195 Kč | 42 309,75 Kč |
| 7 000 | 8,29006 Kč | 58 030,42 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

