
55082713400 | |
|---|---|
DigiKey Part Number | 308-1736-2-ND - Tape & Reel (TR) 308-1736-1-ND - Cut Tape (CT) 308-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55082713400 |
Description | FIXED IND 270NH 180MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 35 @ 100MHz |
Series | Frequency - Self Resonant 870MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.056" (1.42mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,59000 Kč | 65,90 Kč |
| 100 | 5,41620 Kč | 541,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05785 Kč | 12 173,55 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

