For SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13324-T085

DigiKey Part Number
308-2396-2-ND - Tape & Reel (TR)
308-2396-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
13324-T085
Description
XFMR 40UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.531" W (15.00mm x 13.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Footprint
0.709" L x 0.531" W (18.00mm x 13.50mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60052,48010 Kč31 488,06 Kč
Unit Price without VAT:52,48010 Kč
Unit Price with VAT:63,50092 Kč