For SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer 1500Vrms Isolation Surface Mount
13324-T083

13324-T083

DigiKey Part Number
308-2394-2-ND - Tape & Reel (TR)
308-2394-1-ND - Cut Tape (CT)
308-2394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
13324-T083
Description
XFMR 40UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.531" W (15.00mm x 13.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Footprint
0.709" L x 0.531" W (18.00mm x 13.50mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,78000 Kč75,78 Kč
1068,56000 Kč685,60 Kč
2565,81920 Kč1 645,48 Kč
5063,80260 Kč3 190,13 Kč
10061,83650 Kč6 183,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20058,12535 Kč11 625,07 Kč
40056,31823 Kč22 527,29 Kč
60055,28257 Kč33 169,54 Kč
1 00054,00167 Kč54 001,67 Kč
1 40053,17200 Kč74 440,80 Kč
2 00052,30441 Kč104 608,82 Kč
Manufacturers Standard Package
Unit Price without VAT:75,78000 Kč
Unit Price with VAT:91,69380 Kč