33 µH Shielded Molded Inductor 6 A 57mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CDMCCDS-330MC

DigiKey Part Number
308-2568-2-ND - Tape & Reel (TR)
308-2568-1-ND - Cut Tape (CT)
308-2568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125CDMCCDS-330MC
Description
FIXED IND 33UH 6A 57 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 6 A 57mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1021,58600 Kč215,86 Kč
10017,75380 Kč1 775,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,44536 Kč7 222,68 Kč
1 00013,62161 Kč13 621,61 Kč
1 50013,16211 Kč19 743,17 Kč
2 50012,60594 Kč31 514,85 Kč
3 50012,25275 Kč42 884,62 Kč
5 00012,08435 Kč60 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč