
SWR25X-NRTC-S08-RB-BA | |
|---|---|
DigiKey Part Number | S9495-ND |
Manufacturer | |
Manufacturer Product Number | SWR25X-NRTC-S08-RB-BA |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 5,71020 Kč | 571,02 Kč |
| 500 | 5,09542 Kč | 2 547,71 Kč |
| 2 000 | 4,62002 Kč | 9 240,04 Kč |
| 6 000 | 4,27531 Kč | 25 651,86 Kč |
| 10 000 | 4,12399 Kč | 41 239,90 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


