
SWR204-NRTN-D07-RA-GA | |
|---|---|
DigiKey Part Number | S9394-ND |
Manufacturer | |
Manufacturer Product Number | SWR204-NRTN-D07-RA-GA |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,39682 Kč | 24 793,64 Kč |
| Unit Price without VAT: | 12,39682 Kč |
|---|---|
| Unit Price with VAT: | 15,00015 Kč |


