
SWR201-NRTN-S03-SA-WH | |
|---|---|
DigiKey Part Number | S9456-ND |
Manufacturer | |
Manufacturer Product Number | SWR201-NRTN-S03-SA-WH |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 100 | 1,65380 Kč | 165,38 Kč |
| 500 | 1,47574 Kč | 737,87 Kč |
| 2 000 | 1,33799 Kč | 2 675,98 Kč |
| 6 000 | 1,23802 Kč | 7 428,12 Kč |
| 10 000 | 1,19417 Kč | 11 941,70 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











