Similar

SWH204-NULN-D06-UU-WH | |
|---|---|
DigiKey Part Number | S9423-ND |
Manufacturer | |
Manufacturer Product Number | SWH204-NULN-D06-UU-WH |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CHD-C-06-V0 | Adam Tech | 0 | 2057-2CHD-C-06-V0-ND | 2,21944 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06211 Kč | 6 124,22 Kč |
| Unit Price without VAT: | 3,06211 Kč |
|---|---|
| Unit Price with VAT: | 3,70515 Kč |






