
SWH201-NULN-S15-UU-WH | |
|---|---|
DigiKey Part Number | SWH201-NULN-S15-UU-WH-ND |
Manufacturer | |
Manufacturer Product Number | SWH201-NULN-S15-UU-WH |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35131 Kč | 13 513,10 Kč |
| Unit Price without VAT: | 1,35131 Kč |
|---|---|
| Unit Price with VAT: | 1,63509 Kč |



