Image for SWH201-NULN-S14-UU-WH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH201-NULN-S14-UU-WH

DigiKey Part Number
SWH201-NULN-S14-UU-WH-ND
Manufacturer
Manufacturer Product Number
SWH201-NULN-S14-UU-WH
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,27048 Kč12 704,80 Kč
Unit Price without VAT:1,27048 Kč
Unit Price with VAT:1,53728 Kč