
SWH201-NULN-S08-UU-WH | |
|---|---|
DigiKey Part Number | S9432-ND |
Manufacturer | |
Manufacturer Product Number | SWH201-NULN-S08-UU-WH |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,34304 Kč | 335,76 Kč |
| 500 | 1,27878 Kč | 639,39 Kč |
| 2 000 | 1,15920 Kč | 2 318,40 Kč |
| 4 000 | 1,10381 Kč | 4 415,24 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







