
SWH201-NULN-S05-UU-WH | |
|---|---|
DigiKey Part Number | S9417-ND |
Manufacturer | |
Manufacturer Product Number | SWH201-NULN-S05-UU-WH |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 250 | 0,89704 Kč | 224,26 Kč |
| 500 | 0,85378 Kč | 426,89 Kč |
| 2 000 | 0,77399 Kč | 1 547,98 Kč |
| 4 000 | 0,73703 Kč | 2 948,12 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







