SMH152-LPSE-D07-SP-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 53
Unit Price: 58,37000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 56,00145 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 62,91048 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 49,24031 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 54,44807 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 42,83616 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 29,25040 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,75434 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 77,18916 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 48,27440 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 57,79253 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 53,58714 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 68,68373 Kč
Connector Header Surface Mount 14 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMH152-LPSE-D07-SP-BK

DigiKey Part Number
S9248-ND
Manufacturer
Manufacturer Product Number
SMH152-LPSE-D07-SP-BK
Description
CONN HEADER SMD 14POS 1MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00038,35285 Kč38 352,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,35285 Kč
Unit Price with VAT:46,40695 Kč