
SIP110-PPPC-D10-ST-BK | |
|---|---|
DigiKey Part Number | S9331-ND |
Manufacturer | |
Manufacturer Product Number | SIP110-PPPC-D10-ST-BK |
Description | CONN DIP HDR IDC 20POS 28AWG PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 18,10300 Kč | 181,03 Kč |
| 25 | 16,97480 Kč | 424,37 Kč |
| 50 | 16,15800 Kč | 807,90 Kč |
| 100 | 15,38540 Kč | 1 538,54 Kč |
| 250 | 14,42176 Kč | 3 605,44 Kč |
| 500 | 13,73302 Kč | 6 866,51 Kč |
| 1 000 | 13,07710 Kč | 13 077,10 Kč |
| 3 000 | 12,10186 Kč | 36 305,58 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |



