10 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Header Connector IDC Gold
sfh41-pppb-d05-id-bk
SFH41-PPPB-D05-ID-BK
SFH41-PPPB-D05-ID-BK

SFH41-PPPB-D05-ID-BK

DigiKey Part Number
S9160-ND
Manufacturer
Manufacturer Product Number
SFH41-PPPB-D05-ID-BK
Description
CONN HEADER 10POS IDC GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
10
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,74200 Kč467,42 Kč
10039,71980 Kč3 971,98 Kč
50035,45428 Kč17 727,14 Kč
1 00033,76247 Kč33 762,47 Kč
5 00033,19364 Kč165 968,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč