



SFH31-NPPB-D05-SP-BK | |
|---|---|
DigiKey Part Number | S9112-ND |
Manufacturer | |
Manufacturer Product Number | SFH31-NPPB-D05-SP-BK |
Description | CONN HDR 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFH31-NPPB-D05-SP-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 65 | 13,03954 Kč | 847,57 Kč |
| 130 | 12,41546 Kč | 1 614,01 Kč |
| 520 | 11,25675 Kč | 5 853,51 Kč |
| 1 040 | 10,71913 Kč | 11 147,90 Kč |
| 5 005 | 9,59436 Kč | 48 019,77 Kč |
| 10 010 | 9,13671 Kč | 91 458,47 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |











