



SFH213-PPPN-D10-ID-BK | |
|---|---|
DigiKey Part Number | S9048-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPN-D10-ID-BK |
Description | CONN HEADER 20POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 100 | 17,33590 Kč | 1 733,59 Kč |
| 500 | 15,47258 Kč | 7 736,29 Kč |
| 1 000 | 14,73388 Kč | 14 733,88 Kč |
| 5 000 | 13,40302 Kč | 67 015,10 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







