34 Position Rectangular Header Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Header Connector IDC Gold 28 AWG
SFH213-PPPC-D17-ID-BK
SFH213-PPPC-D17-ID-BK

SFH213-PPPC-D17-ID-BK

DigiKey Part Number
S9313-ND
Manufacturer
Manufacturer Product Number
SFH213-PPPC-D17-ID-BK
Description
CONN HEADER 34POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Sullins Connector Solutions
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Header
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3414-60003M300MSC34K-ND159,54000 KčSimilar
3414-70003M2303M157301-ND165,80000 KčSimilar
86130343130345E1LFAmphenol CS (FCI)889609-6208-ND21,27000 KčSimilar
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1021,37700 Kč213,77 Kč
2520,03800 Kč500,95 Kč
5019,07860 Kč953,93 Kč
10018,16510 Kč1 816,51 Kč
25017,02560 Kč4 256,40 Kč
50016,21264 Kč8 106,32 Kč
1 00015,43870 Kč15 438,70 Kč
3 00014,28734 Kč42 862,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč