SFH213-PPPC-D12-ID-BK-M181 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 367
Unit Price: 111,50000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 75,19150 Kč
Datasheet
24 Position Rectangular Header Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH213-PPPC-D12-ID-BK-M181

DigiKey Part Number
S9322-ND
Manufacturer
Manufacturer Product Number
SFH213-PPPC-D12-ID-BK-M181
Description
CONN HEADER 24POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00014,99362 Kč14 993,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,99362 Kč
Unit Price with VAT:18,14228 Kč