



SFH213-PPPC-D05-ID-BK-M181 | |
|---|---|
DigiKey Part Number | S9318-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D05-ID-BK-M181 |
Description | CONN HEADER 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,49580 Kč | 424,79 Kč |
| 100 | 8,08840 Kč | 808,84 Kč |
| 250 | 7,58196 Kč | 1 895,49 Kč |
| 500 | 7,21954 Kč | 3 609,77 Kč |
| 1 000 | 6,87454 Kč | 6 874,54 Kč |
| 3 000 | 6,36155 Kč | 19 084,65 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




