



SFH210-PPPC-D17-ID-BK | |
|---|---|
DigiKey Part Number | S9293-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D17-ID-BK |
Description | CONN HEADER 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 25 | 16,15160 Kč | 403,79 Kč |
| 50 | 15,37900 Kč | 768,95 Kč |
| 100 | 14,64400 Kč | 1 464,40 Kč |
| 250 | 13,72512 Kč | 3 431,28 Kč |
| 500 | 13,06958 Kč | 6 534,79 Kč |
| 1 000 | 12,44551 Kč | 12 445,51 Kč |
| 3 000 | 11,51719 Kč | 34 551,57 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





