cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH210-PPPC-D17-ID-BK-M207

DigiKey Part Number
SFH210-PPPC-D17-ID-BK-M207-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH210-PPPC-D17-ID-BK-M207
Description
CONN HEADER 34POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,03825 Kč14 038,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,03825 Kč
Unit Price with VAT:16,98628 Kč