Image for SFH210-PPPC-D13-ID-BK-M208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH210-PPPC-D13-ID-BK-M208

DigiKey Part Number
SFH210-PPPC-D13-ID-BK-M208-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH210-PPPC-D13-ID-BK-M208
Description
CONN HEADER 26POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Sullins Connector Solutions
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Header
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,83435 Kč16 834,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,83435 Kč
Unit Price with VAT:20,36956 Kč