
SFH210-PPEC-D06-ID-BK-M181 | |
|---|---|
DigiKey Part Number | SFH210-PPEC-D06-ID-BK-M181-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPEC-D06-ID-BK-M181 |
Description | CONN HEADER 12POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,41928 Kč | 9 419,28 Kč |
| Unit Price without VAT: | 9,41928 Kč |
|---|---|
| Unit Price with VAT: | 11,39733 Kč |


