
SFH21-PPVN-D10-ID-BK-M181 | |
|---|---|
DigiKey Part Number | SFH21-PPVN-D10-ID-BK-M181-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPVN-D10-ID-BK-M181 |
Description | CONN HEADER 20POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,62827 Kč | 11 628,27 Kč |
| Unit Price without VAT: | 11,62827 Kč |
|---|---|
| Unit Price with VAT: | 14,07021 Kč |




