40 Position Rectangular Header Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Header Connector IDC Gold 26-28 AWG
SFH21-PPPN-D20-ID-BK
SFH21-PPPN-D20-ID-BK

SFH21-PPPN-D20-ID-BK

DigiKey Part Number
S9072-ND
Manufacturer
Manufacturer Product Number
SFH21-PPPN-D20-ID-BK
Description
CONN HEADER 40POS IDC 26-28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Header Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,87000 Kč258,70 Kč
2524,24000 Kč606,00 Kč
5023,07680 Kč1 153,84 Kč
10021,97440 Kč2 197,44 Kč
25020,59820 Kč5 149,55 Kč
50019,61424 Kč9 807,12 Kč
1 00018,67793 Kč18 677,93 Kč
3 00017,28527 Kč51 855,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč