
SFH21-PPPN-D17-ID-BK | |
|---|---|
DigiKey Part Number | S9071-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPPN-D17-ID-BK |
Description | CONN HEADER 34POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 50 | 21,62800 Kč | 1 081,40 Kč |
| 100 | 20,59480 Kč | 2 059,48 Kč |
| 250 | 19,30472 Kč | 4 826,18 Kč |
| 500 | 18,38290 Kč | 9 191,45 Kč |
| 1 000 | 17,50519 Kč | 17 505,19 Kč |
| 3 000 | 16,19982 Kč | 48 599,46 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



