
SBH21-NBPN-D17-RA-BK | |
|---|---|
DigiKey Part Number | S9032-ND |
Manufacturer | |
Manufacturer Product Number | SBH21-NBPN-D17-RA-BK |
Description | CONN HEADER R/A 34POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH21-NBPN-D17-RA-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,46800 Kč | 284,68 Kč |
| 100 | 24,18820 Kč | 2 418,82 Kč |
| 500 | 21,58878 Kč | 10 794,39 Kč |
| 1 000 | 20,55852 Kč | 20 558,52 Kč |
| 5 000 | 18,35259 Kč | 91 762,95 Kč |
| 10 000 | 17,47760 Kč | 174 776,00 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |




