Similar
Similar
Similar
Similar
Similar
Similar

SBH11-PBPC-D30-RA-BK | |
|---|---|
DigiKey Part Number | SBH11-PBPC-D30-RA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-PBPC-D30-RA-BK |
Description | CONN HEADER R/A 60POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-PBPC-D30-RA-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103311-2 | TE Connectivity AMP Connectors | 182 | A26913-ND | 163,30000 Kč | Similar |
| 1-5103311-2 | TE Connectivity AMP Connectors | 35 | A108986-ND | 156,21000 Kč | Similar |
| BHR-60-HUA | Adam Tech | 1 117 | 2057-BHR-60-HUA-ND | 40,04000 Kč | Similar |
| HIF3FB-60PA-2.54DS(71) | Hirose Electric Co Ltd | 19 | H123839-ND | 235,67000 Kč | Similar |
| N2560-5002-RB | 3M | 145 | MHE60K-ND | 128,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,63410 Kč | 24 634,10 Kč |
| Unit Price without VAT: | 24,63410 Kč |
|---|---|
| Unit Price with VAT: | 29,80726 Kč |







