SBH11-NBPC-D04-ST-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1 965
Unit Price: 32,55000 Kč
Datasheet

Similar


Molex
In Stock: 1 283
Unit Price: 44,31000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 23,75766 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 501
Unit Price: 21,42000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 20,65561 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 43,03330 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 17
Unit Price: 56,06000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 86,30000 Kč

Similar


3M
In Stock: 337
Unit Price: 45,15000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: 47,88000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 127
Unit Price: 67,40000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 73,70000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 86,09000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet
Image for SBH11-NBPC-D04-ST-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBH11-NBPC-D04-ST-BK

DigiKey Part Number
SBH11-NBPC-D04-ST-BK-ND
Manufacturer
Manufacturer Product Number
SBH11-NBPC-D04-ST-BK
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
SBH11-NBPC-D04-ST-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.358" (9.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
9.65mm, 11.2mm, 13.35mm, 18.35mm
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 0009,07534 Kč9 075,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,07534 Kč
Unit Price with VAT:10,98116 Kč