RBB30DHHN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBB30DHHN
RBB30DHHN
RBB30DHHN

RBB30DHHN

DigiKey Part Number
S3383-ND
Manufacturer
Manufacturer Product Number
RBB30DHHN
Description
CONN EDGE DUAL FMALE 60POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1232,19000 Kč232,19 Kč
10197,30300 Kč1 973,03 Kč
30182,58667 Kč5 477,60 Kč
50176,11860 Kč8 805,93 Kč
100167,71300 Kč16 771,30 Kč
250157,21928 Kč39 304,82 Kč
500149,72206 Kč74 861,03 Kč
1 000142,58435 Kč142 584,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,19000 Kč
Unit Price with VAT:280,94990 Kč