Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC035SBCN-M71RC

DigiKey Part Number
S1132EC-35-ND
Manufacturer
Manufacturer Product Number
PRPC035SBCN-M71RC
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1020,49400 Kč204,94 Kč
10016,70810 Kč1 670,81 Kč
50014,48484 Kč7 242,42 Kč
1 00014,10646 Kč14 106,46 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1441
Unit Price: 21,42000 Kč
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: 27,30000 Kč
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 26,67000 Kč
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 26,25000 Kč
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 25,62000 Kč