Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC020DBAN-M71RC

DigiKey Part Number
S2111EC-20-ND
Manufacturer
Manufacturer Product Number
PRPC020DBAN-M71RC
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,26100 Kč252,61 Kč
10021,46630 Kč2 146,63 Kč
50019,15942 Kč9 579,71 Kč
1 00018,24495 Kč18 244,95 Kč
5 00016,93258 Kč84 662,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 4538
Unit Price: 43,68000 Kč
CONN HEADER R/A 78POS 2.54MM
In-Stock: 0
Unit Price: 50,82000 Kč
CONN HEADER R/A 76POS 2.54MM
In-Stock: 0
Unit Price: 49,77000 Kč
CONN HEADER R/A 74POS 2.54MM
In-Stock: 0
Unit Price: 48,72000 Kč
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: 47,46000 Kč