PRPC14BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC014SBAN-M71RC

DigiKey Part Number
S1111EC-14-ND
Manufacturer
Manufacturer Product Number
PRPC014SBAN-M71RC
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC014SBAN-M71RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,97800 Kč99,78 Kč
1008,47890 Kč847,89 Kč
5007,56790 Kč3 783,95 Kč
1 0007,20647 Kč7 206,47 Kč
5 0006,43271 Kč32 163,55 Kč
10 0006,12894 Kč61 289,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 5272
Unit Price: 16,42000 Kč
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: 22,10000 Kč
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 21,68000 Kč
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 21,26000 Kč
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 20,84000 Kč