Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC002DABN-RC

DigiKey Part Number
S2021EC-02-ND
Manufacturer
Manufacturer Product Number
PRPC002DABN-RC
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC002DABN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.558" (14.18mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,15200 Kč61,52 Kč
1005,22640 Kč522,64 Kč
5004,66492 Kč2 332,46 Kč
1 0004,44213 Kč4 442,13 Kč
5 0003,96505 Kč19 825,25 Kč
10 0003,77582 Kč37 758,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 81
Unit Price: 28,35000 Kč
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 34,44000 Kč
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 33,81000 Kč
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 33,18000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 32,34000 Kč