Connector Header Through Hole 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC039SACN-RC

DigiKey Part Number
S1032EC-39-ND
Manufacturer
Manufacturer Product Number
PREC039SACN-RC
Description
CONN HEADER VERT 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.320" (8.13mm)
Packaging
Bulk
Overall Contact Length
0.648" (16.47mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,49800 Kč174,98 Kč
10014,87620 Kč1 487,62 Kč
50013,27744 Kč6 638,72 Kč
1 00012,64344 Kč12 643,44 Kč
5 00011,28650 Kč56 432,50 Kč
10 00010,74822 Kč107 482,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1235
Unit Price: 14,39000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 20,23000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 19,81000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 19,60000 Kč
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: 19,19000 Kč