
PREC038DAAN-RC | |
|---|---|
DigiKey Part Number | S2012EC-38-ND |
Manufacturer | |
Manufacturer Product Number | PREC038DAAN-RC |
Description | CONN HEADER VERT 76POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 76 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC038DAAN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.448" (11.39mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 100 | 20,51710 Kč | 2 051,71 Kč |
| 500 | 18,31362 Kč | 9 156,81 Kč |
| 1 000 | 17,43926 Kč | 17 439,26 Kč |
| 5 000 | 15,56788 Kč | 77 839,40 Kč |
| 10 000 | 14,82555 Kč | 148 255,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






