
PREC037SABN-RC | |
|---|---|
DigiKey Part Number | S1022EC-37-ND |
Manufacturer | |
Manufacturer Product Number | PREC037SABN-RC |
Description | CONN HEADER VERT 37POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 37 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC037SABN-RC Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.230" (5.84mm) |
Packaging Bulk | Overall Contact Length 0.558" (14.18mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 100 | 13,58360 Kč | 1 358,36 Kč |
| 500 | 12,12382 Kč | 6 061,91 Kč |
| 1 000 | 11,54470 Kč | 11 544,70 Kč |
| 5 000 | 10,30565 Kč | 51 528,25 Kč |
| 10 000 | 9,81407 Kč | 98 140,70 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






