
PEC34DAGN | |
|---|---|
DigiKey Part Number | S2072E-34-ND |
Manufacturer | |
Manufacturer Product Number | PEC34DAGN |
Description | CONN HEADER VERT 68POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 68 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.720" (18.29mm) |
Packaging Bulk | Overall Contact Length 1.050" (26.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,04100 Kč | 1 300,41 Kč |
| 100 | 110,52090 Kč | 11 052,09 Kč |
| 500 | 98,66162 Kč | 49 330,81 Kč |
| 1 000 | 93,95723 Kč | 93 957,23 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |












