
PEC33SAHN | |
|---|---|
DigiKey Part Number | S1082E-33-ND |
Manufacturer | |
Manufacturer Product Number | PEC33SAHN |
Description | CONN HEADER VERT 33POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 33 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.820" (20.83mm) |
Mfr | Overall Contact Length 1.150" (29.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 100 | 58,59910 Kč | 5 859,91 Kč |
| 500 | 52,30854 Kč | 26 154,27 Kč |
| 1 000 | 49,81314 Kč | 49 813,14 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |











