
PEC32DBBN | |
|---|---|
DigiKey Part Number | S2122E-32-ND |
Manufacturer | |
Manufacturer Product Number | PEC32DBBN |
Description | CONN HEADER R/A 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 83,74000 Kč | 837,40 Kč |
| 100 | 71,16220 Kč | 7 116,22 Kč |
| 500 | 63,52356 Kč | 31 761,78 Kč |
| 1 000 | 60,49356 Kč | 60 493,56 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |












