Connector Header Through Hole 31 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC31SFAN

DigiKey Part Number
S1212E-31-ND
Manufacturer
Manufacturer Product Number
PEC31SFAN
Description
CONN HEADER VERT 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC31SFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,83800 Kč298,38 Kč
10025,35090 Kč2 535,09 Kč
50022,62828 Kč11 314,14 Kč
1 00021,54836 Kč21 548,36 Kč
5 00020,31254 Kč101 562,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 7348
Unit Price: 32,34000 Kč
CONN HEADER VERT 1POS
In-Stock: 3721
Unit Price: 6,72000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 17424
Unit Price: 7,77000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 26679
Unit Price: 8,82000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22120
Unit Price: 9,66000 Kč