PEC30SGBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC30SGBN

DigiKey Part Number
S1322E-30-ND
Manufacturer
Manufacturer Product Number
PEC30SGBN
Description
CONN HEADER R/A 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,83000 Kč72,83 Kč
1061,90800 Kč619,08 Kč
10052,60820 Kč5 260,82 Kč
50046,96086 Kč23 480,43 Kč
1 00045,12931 Kč45 129,31 Kč
Manufacturers Standard Package
Unit Price without VAT:72,83000 Kč
Unit Price with VAT:88,12430 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 103
Unit Price: 74,52000 Kč
CONN HEADER R/A 1POS
In-Stock: 2029
Unit Price: 8,21000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 169
Unit Price: 10,74000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 13,26000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 15,58000 Kč