Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC30SFAN

DigiKey Part Number
S1212E-30-ND
Manufacturer
Manufacturer Product Number
PEC30SFAN
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC30SFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1029,13300 Kč291,33 Kč
10024,76530 Kč2 476,53 Kč
50022,10460 Kč11 052,30 Kč
1 00021,04937 Kč21 049,37 Kč
5 00019,79420 Kč98 971,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 4767
Unit Price: 32,42000 Kč
CONN HEADER VERT 1POS
In-Stock: 4427
Unit Price: 6,74000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 23522
Unit Price: 7,79000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 29139
Unit Price: 8,84000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22043
Unit Price: 9,68000 Kč