Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC30SAAN

DigiKey Part Number
S1012E-30-ND
Manufacturer
Manufacturer Product Number
PEC30SAAN
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,65200 Kč246,52 Kč
10020,95390 Kč2 095,39 Kč
50018,70334 Kč9 351,67 Kč
1 00017,81029 Kč17 810,29 Kč
5 00016,49200 Kč82 460,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 39426
Unit Price: 29,61000 Kč
CONN HEADER VERT 1POS
In-Stock: 29681
Unit Price: 6,51000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 31118
Unit Price: 7,35000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 17875
Unit Price: 8,19000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3161
Unit Price: 9,03000 Kč